NC7SZ02P5X

DigiKey Part Number
NC7SZ02P5XTR-ND - Tape & Reel (TR)
NC7SZ02P5XCT-ND - Cut Tape (CT)
NC7SZ02P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ02P5X
Description
IC GATE NOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ02P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47791¥1,433.73
6,000¥0.41557¥2,493.42
15,000¥0.35324¥5,298.60
30,000¥0.33246¥9,973.80
75,000¥0.31168¥23,376.00
150,000¥0.27012¥40,518.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.15900¥21.59
25¥1.80600¥45.15
100¥1.00320¥100.32
250¥0.88304¥220.76
500¥0.75252¥376.26
1,000¥0.51172¥511.72
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.23600¥22.36
25¥1.87040¥46.76
100¥1.03880¥103.88
250¥0.91440¥228.60
500¥0.77922¥389.61
1,000¥0.52988¥529.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.