TC4S584F,LF | |
---|---|
DigiKey Part Number | TC4S584FLFTR-ND - Tape & Reel (TR) TC4S584FLFCT-ND - Cut Tape (CT) TC4S584FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4S584F,LF |
Description | IC INVERT SCHMITT 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC4S584F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.1V ~ 3.3V | |
Input Logic Level - High | 3.35V ~ 10.6V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.25300 | ¥22.53 |
25 | ¥1.84280 | ¥46.07 |
100 | ¥1.38050 | ¥138.05 |
250 | ¥1.15304 | ¥288.26 |
500 | ¥1.01262 | ¥506.31 |
1,000 | ¥0.89471 | ¥894.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74547 | ¥2,236.41 |
6,000 | ¥0.67057 | ¥4,023.42 |
9,000 | ¥0.63248 | ¥5,692.32 |
15,000 | ¥0.58976 | ¥8,846.40 |
21,000 | ¥0.56449 | ¥11,854.29 |
30,000 | ¥0.53996 | ¥16,198.80 |
75,000 | ¥0.48623 | ¥36,467.25 |
150,000 | ¥0.47817 | ¥71,725.50 |