SN74LVC244ADWR

DigiKey Part Number
296-1229-2-ND - Tape & Reel (TR)
296-1229-1-ND - Cut Tape (CT)
296-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244ADWR
Description
IC BUF NON-INVERT 3.6V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.02100¥40.21
25¥3.75760¥93.94
100¥3.00520¥300.52
250¥2.79044¥697.61
500¥2.36130¥1,180.65
1,000¥1.82453¥1,824.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.66361¥3,327.22
6,000¥1.55626¥9,337.56
10,000¥1.44893¥14,489.30
50,000¥1.34160¥67,080.00
Manufacturers Standard Package