HEF4001BT,653 | |
---|---|
DigiKey Part Number | 1727-6398-2-ND - Tape & Reel (TR) 1727-6398-1-ND - Cut Tape (CT) 1727-6398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4001BT,653 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4001BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15926 | ¥2,898.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.22640 | ¥55.66 |
100 | ¥1.78070 | ¥178.07 |
250 | ¥1.65344 | ¥413.36 |
500 | ¥1.39896 | ¥699.48 |
1,000 | ¥1.11949 | ¥1,119.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.30560 | ¥57.64 |
100 | ¥1.84390 | ¥184.39 |
250 | ¥1.71216 | ¥428.04 |
500 | ¥1.44860 | ¥724.30 |
1,000 | ¥1.15923 | ¥1,159.23 |