FXLP34L6X | |
---|---|
DigiKey Part Number | FXLP34L6XTR-ND - Tape & Reel (TR) FXLP34L6XCT-ND - Cut Tape (CT) FXLP34L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLP34L6X |
Description | IC TRANSLATOR UNIDIR 6MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FXLP34L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.66640 | ¥66.66 |
100 | ¥1.79880 | ¥179.88 |
250 | ¥1.48860 | ¥372.15 |
500 | ¥1.36446 | ¥682.23 |
1,000 | ¥1.02335 | ¥1,023.35 |
2,500 | ¥0.96137 | ¥2,403.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.89933 | ¥4,496.65 |
10,000 | ¥0.82491 | ¥8,249.10 |
25,000 | ¥0.79390 | ¥19,847.50 |
50,000 | ¥0.77529 | ¥38,764.50 |