CAHCT1G32QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-23141-2-ND - Tape & Reel (TR) 296-23141-1-ND - Cut Tape (CT) 296-23141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G32QDBVRQ1 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G32QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.30700 | ¥33.07 |
25 | ¥3.02640 | ¥75.66 |
100 | ¥2.25190 | ¥225.19 |
250 | ¥2.04088 | ¥510.22 |
500 | ¥1.68912 | ¥844.56 |
1,000 | ¥1.26679 | ¥1,266.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16124 | ¥3,483.72 |
6,000 | ¥1.09086 | ¥6,545.16 |
15,000 | ¥1.02049 | ¥15,307.35 |
30,000 | ¥0.93603 | ¥28,080.90 |
75,000 | ¥0.90084 | ¥67,563.00 |