74LVCE1G08SE-7 | |
---|---|
DigiKey Part Number | 74LVCE1G08SE-7DITR-ND - Tape & Reel (TR) 74LVCE1G08SE-7DICT-ND - Cut Tape (CT) 74LVCE1G08SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G08SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G08SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95205 | ¥2,856.15 |
6,000 | ¥0.89434 | ¥5,366.04 |
15,000 | ¥0.83664 | ¥12,549.60 |
30,000 | ¥0.76740 | ¥23,022.00 |
75,000 | ¥0.73855 | ¥55,391.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.39720 | ¥59.93 |
100 | ¥1.78320 | ¥178.32 |
250 | ¥1.61600 | ¥404.00 |
500 | ¥1.33738 | ¥668.69 |
1,000 | ¥1.00299 | ¥1,002.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.48240 | ¥62.06 |
100 | ¥1.84650 | ¥184.65 |
250 | ¥1.67336 | ¥418.34 |
500 | ¥1.38484 | ¥692.42 |
1,000 | ¥1.03859 | ¥1,038.59 |