SN74LVC1G332DBVR | |
---|---|
DigiKey Part Number | 296-18587-2-ND - Tape & Reel (TR) 296-18587-1-ND - Cut Tape (CT) 296-18587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332DBVR |
Description | IC GATE OR 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.78000 | ¥27.80 |
25 | ¥2.42800 | ¥60.70 |
100 | ¥1.57190 | ¥157.19 |
250 | ¥1.30104 | ¥325.26 |
500 | ¥1.04088 | ¥520.44 |
1,000 | ¥0.79801 | ¥798.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69393 | ¥2,081.79 |
6,000 | ¥0.62454 | ¥3,747.24 |
15,000 | ¥0.55515 | ¥8,327.25 |
30,000 | ¥0.52045 | ¥15,613.50 |
75,000 | ¥0.46147 | ¥34,610.25 |
150,000 | ¥0.44412 | ¥66,618.00 |