SN74LVC1G02DBVR

DigiKey Part Number
296-11597-2-ND - Tape & Reel (TR)
296-11597-1-ND - Cut Tape (CT)
296-11597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G02DBVR
Description
IC GATE NOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G02DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.31200¥23.12
25¥1.93480¥48.37
100¥1.22420¥122.42
250¥0.94532¥236.33
500¥0.80558¥402.79
1,000¥0.54782¥547.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49409¥1,482.27
6,000¥0.42965¥2,577.90
15,000¥0.36521¥5,478.15
30,000¥0.34372¥10,311.60
75,000¥0.32224¥24,168.00
150,000¥0.27928¥41,892.00
Manufacturers Standard Package