NL27WZ06DTT1G

DigiKey Part Number
488-NL27WZ06DTT1GTR-ND - Tape & Reel (TR)
488-NL27WZ06DTT1GCT-ND - Cut Tape (CT)
488-NL27WZ06DTT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ06DTT1G
Description
IC INVERTER 2CH 2-INP 6TSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ06DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.47900¥24.79
25¥2.27240¥56.81
100¥1.53190¥153.19
250¥1.26760¥316.90
500¥1.16202¥581.01
1,000¥0.87155¥871.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81871¥2,456.13
6,000¥0.76588¥4,595.28
15,000¥0.70250¥10,537.50
30,000¥0.67609¥20,282.70
75,000¥0.66024¥49,518.00
Manufacturers Standard Package