SN74LVC1G14QDRYRQ1

DigiKey Part Number
296-SN74LVC1G14QDRYRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G14QDRYRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G14QDRYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14QDRYRQ1
Description
IC INVERT SCHMITT 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14QDRYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
13ns @ 1.8V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.34900¥33.49
25¥3.12480¥78.12
100¥2.50010¥250.01
250¥2.32176¥580.44
500¥1.96438¥982.19
1,000¥1.51799¥1,517.99
2,500¥1.38404¥3,460.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.15780¥5,789.00
10,000¥1.08311¥10,831.10
25,000¥0.99347¥24,836.75
50,000¥0.95612¥47,806.00
Manufacturers Standard Package