MAX3000EEUP+

DigiKey Part Number
MAX3000EEUP+-ND
Manufacturer
Manufacturer Product Number
MAX3000EEUP+
Description
IC TRANSLATOR BIDIR 20TSSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 230kbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3000EEUP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
230kbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Supply Decoupling
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.23000¥58.23
10¥52.61400¥526.14
74¥50.16527¥3,712.23
148¥43.55784¥6,446.56
296¥41.60024¥12,313.67
518¥37.92971¥19,647.59
1,036¥33.03551¥34,224.79
2,516¥31.81198¥80,038.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.