SN74AVC4T774RSVR

DigiKey Part Number
296-24741-2-ND - Tape & Reel (TR)
296-24741-1-ND - Cut Tape (CT)
296-24741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T774RSVR
Description
IC TRANSLTR BIDIRECTIONAL 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T774RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥11.40000¥114.00
25¥10.82000¥270.50
100¥8.88680¥888.68
250¥8.30668¥2,076.67
500¥7.34098¥3,670.49
1,000¥5.79544¥5,795.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.40908¥16,227.24
6,000¥5.13863¥30,831.78
15,000¥4.94545¥74,181.75
Manufacturers Standard Package