74LVC2G08GT,115 | |
---|---|
DigiKey Part Number | 1727-7011-2-ND - Tape & Reel (TR) 1727-7011-1-ND - Cut Tape (CT) 1727-7011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08GT,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G08GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.08200 | ¥52.05 |
100 | ¥1.54920 | ¥154.92 |
250 | ¥1.40356 | ¥350.89 |
500 | ¥1.16168 | ¥580.84 |
1,000 | ¥0.87122 | ¥871.22 |
2,500 | ¥0.79865 | ¥1,996.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75024 | ¥3,751.20 |
10,000 | ¥0.70183 | ¥7,018.30 |
25,000 | ¥0.64375 | ¥16,093.75 |
50,000 | ¥0.61955 | ¥30,977.50 |
125,000 | ¥0.61738 | ¥77,172.50 |