74AHC1G14QSE-7

DigiKey Part Number
31-74AHC1G14QSE-7TR-ND - Tape & Reel (TR)
31-74AHC1G14QSE-7CT-ND - Cut Tape (CT)
31-74AHC1G14QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G14QSE-7
Description
IC INVERT SCHMITT 1CH 1IN SOT353
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61994¥1,859.82
6,000¥0.55794¥3,347.64
15,000¥0.49594¥7,439.10
30,000¥0.46494¥13,948.20
75,000¥0.41225¥30,918.75
150,000¥0.39675¥59,512.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.39700¥23.97
25¥2.09520¥52.38
100¥1.35630¥135.63
250¥1.12244¥280.61
500¥0.89798¥448.99
1,000¥0.68847¥688.47
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.48200¥24.82
25¥2.16960¥54.24
100¥1.40440¥140.44
250¥1.16228¥290.57
500¥0.92986¥464.93
1,000¥0.71291¥712.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.