SN74ALVC244PWR

DigiKey Part Number
296-5136-2-ND - Tape & Reel (TR)
296-5136-1-ND - Cut Tape (CT)
296-5136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC244PWR
Description
IC BUF NON-INVERT 3.6V 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC244PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.59100¥45.91
25¥4.31200¥107.80
100¥3.52040¥352.04
250¥3.26956¥817.39
500¥2.78262¥1,391.31
1,000¥2.22613¥2,226.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.94827¥3,896.54
6,000¥1.81389¥10,883.34
10,000¥1.74671¥17,467.10
Manufacturers Standard Package