Translators, Level Shifters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - VCCA
1.2 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-State, Non-Inverted
Data Rate
24Mbps100Mbps
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
8-UFBGA, WLCSP8-XFDFN
Supplier Device Package
8-WLCSP (0.75x1.55)8-X2SON (1.4x1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-X2SON Pkg
TXS0102DQER
IC TRANSLTR BIDIRECTIONAL 8X2SON
Texas Instruments
119,405
In Stock
1 : ¥7.14000
Cut Tape (CT)
5,000 : ¥2.86634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-X2SON (1.4x1)
NXB0102UNZ
NXB0102UNZ
IC TRANSLTR BIDIRECTIONAL 8WLCSP
Nexperia USA Inc.
2,754
In Stock
1 : ¥9.44000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (0.75x1.55)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.