TXS0102DQMR

DigiKey Part Number
296-28435-2-ND - Tape & Reel (TR)
296-28435-1-ND - Cut Tape (CT)
296-28435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DQMR
Description
IC TRANSLTR BIDIRECTIONAL 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X2SON (1.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DQMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.8x1.2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.76700¥67.67
25¥6.35200¥158.80
100¥5.18570¥518.57
250¥4.81644¥1,204.11
500¥4.09912¥2,049.56
1,000¥3.27926¥3,279.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97183¥8,915.49
6,000¥2.76686¥16,601.16
15,000¥2.66439¥39,965.85
30,000¥2.56192¥76,857.60
Manufacturers Standard Package