74LVC1T45W6-7

DigiKey Part Number
74LVC1T45W6-7DITR-ND - Tape & Reel (TR)
74LVC1T45W6-7DICT-ND - Cut Tape (CT)
74LVC1T45W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45W6-7
Description
IC TRANSLTR BIDIRECTIONAL SOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-26
Datasheet
 Datasheet
EDA/CAD Models
74LVC1T45W6-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.34000¥23.40
25¥2.04920¥51.23
100¥1.32590¥132.59
250¥1.09748¥274.37
500¥0.87812¥439.06
1,000¥0.67320¥673.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58541¥1,756.23
6,000¥0.52687¥3,161.22
15,000¥0.46833¥7,024.95
30,000¥0.43906¥13,171.80
75,000¥0.38930¥29,197.50
150,000¥0.37466¥56,199.00
Manufacturers Standard Package