Flip Flops

Results: 2
Series
-100EP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
ResetStandard
Output Type
ComplementaryDifferential
Clock Frequency
3 GHz12 GHz
Max Propagation Delay @ V, Max CL
0.35ns @ 2.625V, 1GHz-
Voltage - Supply
-3V ~ -5.5V1.71V ~ 2.625V
Current - Quiescent (Iq)
45 mA110 mA
Supplier Device Package
8-DFN (2x2)16-QFN (3x3)
Package / Case
8-VFDFN Exposed Pad16-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-DFN
MC100EP52MNR4G
IC FF D-TYPE SNGL 1BIT 8DFN
onsemi
1,839
In Stock
1 : ¥85.18000
Cut Tape (CT)
1,000 : ¥46.51818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Complementary
1
1
3 GHz
-
Positive, Negative
-
-3V ~ -5.5V
45 mA
-40°C ~ 85°C (TA)
Surface Mount
8-DFN (2x2)
8-VFDFN Exposed Pad
16-VFQFN
NB7V52MMNG
IC FF D-TYPE SNGL 1BIT 16QFN
onsemi
374
In Stock
9,348
Factory
1 : ¥178.69000
Tube
-
Tube
Active
Reset
D-Type
Differential
1
1
12 GHz
0.35ns @ 2.625V, 1GHz
Positive, Negative
-
1.71V ~ 2.625V
110 mA
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (3x3)
16-VFQFN Exposed Pad
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.