CD74HC14M96 | |
---|---|
DigiKey Part Number | 296-9179-2-ND - Tape & Reel (TR) 296-9179-1-ND - Cut Tape (CT) 296-9179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC14M96 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC14M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.39040 | ¥59.76 |
100 | ¥1.77850 | ¥177.85 |
250 | ¥1.61184 | ¥402.96 |
500 | ¥1.33384 | ¥666.92 |
1,000 | ¥1.00042 | ¥1,000.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.91704 | ¥2,292.60 |
5,000 | ¥0.86146 | ¥4,307.30 |
12,500 | ¥0.80589 | ¥10,073.62 |
25,000 | ¥0.73920 | ¥18,480.00 |
62,500 | ¥0.71141 | ¥44,463.12 |