74LVC2G08DP,125 | |
---|---|
DigiKey Part Number | 1727-5987-2-ND - Tape & Reel (TR) 1727-5987-1-ND - Cut Tape (CT) 1727-5987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08DP,125 |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G08DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.88000 | ¥72.00 |
100 | ¥2.30290 | ¥230.29 |
250 | ¥2.13880 | ¥534.70 |
500 | ¥1.80966 | ¥904.83 |
1,000 | ¥1.39839 | ¥1,398.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27501 | ¥3,825.03 |
6,000 | ¥1.19275 | ¥7,156.50 |
15,000 | ¥1.11049 | ¥16,657.35 |
30,000 | ¥1.05291 | ¥31,587.30 |
75,000 | ¥1.04922 | ¥78,691.50 |