SN74AHCT1G02DCKR | |
---|---|
DigiKey Part Number | 296-4705-2-ND - Tape & Reel (TR) 296-4705-1-ND - Cut Tape (CT) 296-4705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G02DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥1.86680 | ¥46.67 |
100 | ¥1.20890 | ¥120.89 |
250 | ¥1.00076 | ¥250.19 |
500 | ¥0.80064 | ¥400.32 |
1,000 | ¥0.61379 | ¥613.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53371 | ¥1,601.13 |
6,000 | ¥0.48035 | ¥2,882.10 |
15,000 | ¥0.42698 | ¥6,404.70 |
30,000 | ¥0.40029 | ¥12,008.70 |
75,000 | ¥0.35492 | ¥26,619.00 |
150,000 | ¥0.34158 | ¥51,237.00 |