74LV1T86GVH

DigiKey Part Number
1727-74LV1T86GVHTR-ND - Tape & Reel (TR)
1727-74LV1T86GVHCT-ND - Cut Tape (CT)
1727-74LV1T86GVHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T86GVH
Description
IC GATE XOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58 ~ 0.8V
Input Logic Level - High
0.94 ~ 2.1V
Max Propagation Delay @ V, Max CL
5.1ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.61800¥26.18
25¥2.39720¥59.93
100¥1.78430¥178.43
250¥1.61684¥404.21
500¥1.33804¥669.02
1,000¥1.00352¥1,003.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91988¥2,759.64
6,000¥0.86412¥5,184.72
15,000¥0.80837¥12,125.55
30,000¥0.74147¥22,244.10
75,000¥0.71360¥53,520.00
Manufacturers Standard Package