Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,336 In Stock | 1 : ¥70.44000 Cut Tape (CT) 1,500 : ¥39.96281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Differential | 1.9V/µs | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 28-WFQFN Exposed Pad, CSP | 28-LFCSP (5x5) | ||
2,949 In Stock | 1 : ¥70.44000 Cut Tape (CT) 1,000 : ¥36.63625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Differential | 1.9V/µs | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock Check Lead Time | 5,000 : ¥37.00261 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zero-Drift | 1 | Differential | 1.9V/µs | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 28-WFQFN Exposed Pad, CSP | 28-LFCSP (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥38.48270 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zero-Drift | 1 | Differential | 1.9V/µs | 2.3 MHz | 450 pA | 3 µV | - | 11 mA | 10 V | 56 V | -40°C ~ 105°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |