LM321LVIDCKR | |
---|---|
DigiKey Part Number | 296-53426-2-ND - Tape & Reel (TR) 296-53426-1-ND - Cut Tape (CT) 296-53426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321LVIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM321LVIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Current - Supply | 90µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.78960 | ¥44.74 |
100 | ¥1.13460 | ¥113.46 |
250 | ¥0.87548 | ¥218.87 |
500 | ¥0.74624 | ¥373.12 |
1,000 | ¥0.50743 | ¥507.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45771 | ¥1,373.13 |
6,000 | ¥0.39800 | ¥2,388.00 |
15,000 | ¥0.33830 | ¥5,074.50 |
30,000 | ¥0.31840 | ¥9,552.00 |
75,000 | ¥0.29850 | ¥22,387.50 |
150,000 | ¥0.25870 | ¥38,805.00 |