LM2904WHYST | |
---|---|
DigiKey Part Number | 497-16709-2-ND - Tape & Reel (TR) 497-16709-1-ND - Cut Tape (CT) 497-16709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904WHYST |
Description | IC OPAMP GP 2 CIRCUIT MINISO8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WHYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.48200 | ¥144.82 |
25 | ¥13.66120 | ¥341.53 |
100 | ¥11.63900 | ¥1,163.90 |
250 | ¥10.92888 | ¥2,732.22 |
500 | ¥9.56262 | ¥4,781.31 |
1,000 | ¥7.92336 | ¥7,923.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.37690 | ¥29,507.60 |
8,000 | ¥7.10368 | ¥56,829.44 |
12,000 | ¥6.83046 | ¥81,965.52 |