LM358ADR

DigiKey Part Number
296-14601-2-ND - Tape & Reel (TR)
296-14601-1-ND - Cut Tape (CT)
296-14601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358ADR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.49600¥24.96
25¥2.25280¥56.32
100¥1.55660¥155.66
250¥1.31096¥327.74
500¥1.06498¥532.49
1,000¥0.81926¥819.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.73731¥1,843.28
5,000¥0.69636¥3,481.80
12,500¥0.63491¥7,936.38
25,000¥0.59395¥14,848.75
62,500¥0.53251¥33,281.88
125,000¥0.51203¥64,003.75
Manufacturers Standard Package