ADA4891-2ARMZ

DigiKey Part Number
505-ADA4891-2ARMZ-ND
Manufacturer
Manufacturer Product Number
ADA4891-2ARMZ
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-2ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
210V/µs
Gain Bandwidth Product
105 MHz
-3db Bandwidth
90 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
2.5 mV
Current - Supply
4.4mA (x2 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥19.99800¥199.98
50¥18.86380¥943.19
100¥16.07180¥1,607.18
250¥15.09072¥3,772.68
500¥13.20434¥6,602.17
1,000¥10.94081¥10,940.81
2,500¥10.18623¥25,465.58
5,000¥9.80897¥49,044.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.