Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
BulkTube
Amplifier Type
DifferentialVoltage Feedback
Number of Circuits
12
Output Type
-Differential
Slew Rate
1800V/µs3000V/µs
Gain Bandwidth Product
120 MHz210 MHz
-3db Bandwidth
220 MHz260 MHz
Current - Input Bias
2.7 µA4 µA
Voltage - Input Offset
2 mV4 mV
Current - Supply
13mA (x2 Channels)16mA
Current - Output / Channel
130 mA260 mA
Voltage - Supply Span (Min)
4.5 V9 V
Voltage - Supply Span (Max)
15 V36 V
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP8-SO PowerPad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
LM7372MR/NOPB
IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD
Texas Instruments
111
In Stock
1 : ¥55.58000
Tube
-
Tube
Active
Voltage Feedback
2
-
3000V/µs
120 MHz
220 MHz
2.7 µA
2 mV
13mA (x2 Channels)
260 mA
9 V
36 V
-40°C ~ 85°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-MSOP Exp Pad Pkg
THS4505DGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Texas Instruments
0
In Stock
49,424
Marketplace
Check Lead Time
1 : ¥51.72000
Tube
-
Bulk
Tube
Active
Differential
1
Differential
1800V/µs
210 MHz
260 MHz
4 µA
4 mV
16mA
130 mA
4.5 V
15 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.