INA823DT | |
---|---|
DigiKey Part Number | 296-INA823DTTR-ND - Tape & Reel (TR) 296-INA823DTCT-ND - Cut Tape (CT) 296-INA823DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA823DT |
Description | PRECISION (100 UV), LOW-POWER (2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA823DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 6 kHz | |
Current - Input Bias | 1.2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 180µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.02700 | ¥220.27 |
25 | ¥20.82000 | ¥520.50 |
100 | ¥18.04520 | ¥1,804.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.11940 | ¥4,279.85 |
500 | ¥15.36120 | ¥7,680.60 |
1,250 | ¥12.95527 | ¥16,194.09 |
2,500 | ¥12.30752 | ¥30,768.80 |
6,250 | ¥11.84482 | ¥74,030.12 |