THS4541IRGTT | |
---|---|
DigiKey Part Number | 296-38343-2-ND - Tape & Reel (TR) 296-38343-1-ND - Cut Tape (CT) 296-38343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4541IRGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4541IRGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 850 MHz | |
-3db Bandwidth | 620 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 10.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.54000 | ¥63.54 |
10 | ¥57.37000 | ¥573.70 |
25 | ¥54.70040 | ¥1,367.51 |
100 | ¥47.49620 | ¥4,749.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥45.36180 | ¥11,340.45 |
500 | ¥41.35918 | ¥20,679.59 |
1,250 | ¥36.02252 | ¥45,028.15 |