Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
AudioZero-Drift
Number of Circuits
24
Slew Rate
0.2V/µs24V/µs
Gain Bandwidth Product
550 kHz53 MHz
Current - Input Bias
10 pA100 pA
Voltage - Input Offset
1 µV500 µV
Current - Supply
100µA (x4 Channels)3.9mA (x2 Channels)
Current - Output / Channel
30 mA100 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA1656IDR
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
4,972
In Stock
1 : ¥23.73000
Cut Tape (CT)
2,500 : ¥10.85826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
24V/µs
53 MHz
10 pA
500 µV
3.9mA (x2 Channels)
100 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
OPA4187IPWR
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Texas Instruments
6,485
In Stock
1 : ¥40.64000
Cut Tape (CT)
2,000 : ¥20.38019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
4
Rail-to-Rail
0.2V/µs
550 kHz
100 pA
1 µV
100µA (x4 Channels)
30 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.