OPA172IDCKR | |
---|---|
DigiKey Part Number | 296-40434-2-ND - Tape & Reel (TR) 296-40434-1-ND - Cut Tape (CT) 296-40434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA172IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA172IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.93000 | ¥179.30 |
25 | ¥16.91560 | ¥422.89 |
100 | ¥14.41230 | ¥1,441.23 |
250 | ¥13.53240 | ¥3,383.10 |
500 | ¥11.84084 | ¥5,920.42 |
1,000 | ¥9.81096 | ¥9,810.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.13437 | ¥27,403.11 |
6,000 | ¥8.79605 | ¥52,776.30 |