Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-SoundPlus™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
AudioDifferentialGeneral Purpose
Number of Circuits
12
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
1V/µs23V/µs390V/µs
Gain Bandwidth Product
1 MHz5.1 MHz27 MHz
Current - Input Bias
15 nA160 nA300 nA
Voltage - Input Offset
200 µV250 µV1.7 mV
Current - Supply
210µA (x2 Channels)250µA650µA (x2 Channels)
Current - Output / Channel
25 mA40 mA50 mA
Voltage - Supply Span (Min)
2.5 V2.7 V3.5 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA1692IDR
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
6,925
In Stock
1 : ¥15.68000
Cut Tape (CT)
2,500 : ¥7.18660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
23V/µs
5.1 MHz
-
300 nA
250 µV
650µA (x2 Channels)
50 mA
3.5 V
36 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
LMV358IPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
6,144
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.25015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
210µA (x2 Channels)
40 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
THS4531IDR
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
6,081
In Stock
1 : ¥24.22000
Cut Tape (CT)
2,500 : ¥12.14053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
390V/µs
27 MHz
36 MHz
160 nA
200 µV
250µA
25 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.