TL072CDR

DigiKey Part Number
296-1282-2-ND - Tape & Reel (TR)
296-1282-1-ND - Cut Tape (CT)
296-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072CDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.84100¥28.41
25¥2.59760¥64.94
100¥1.93340¥193.34
250¥1.75264¥438.16
500¥1.45034¥725.17
1,000¥1.08780¥1,087.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.99713¥2,492.82
5,000¥0.93669¥4,683.45
12,500¥0.87626¥10,953.25
25,000¥0.80374¥20,093.50
62,500¥0.77352¥48,345.00
Manufacturers Standard Package