TLV9061IDCKR | |
---|---|
DigiKey Part Number | 296-53199-2-ND - Tape & Reel (TR) 296-53199-1-ND - Cut Tape (CT) 296-53199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9061IDCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9061IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02300 | ¥40.23 |
25 | ¥3.75360 | ¥93.84 |
100 | ¥3.00310 | ¥300.31 |
250 | ¥2.78872 | ¥697.18 |
500 | ¥2.35982 | ¥1,179.91 |
1,000 | ¥1.82348 | ¥1,823.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66259 | ¥4,987.77 |
6,000 | ¥1.55533 | ¥9,331.98 |
15,000 | ¥1.44807 | ¥21,721.05 |
30,000 | ¥1.37298 | ¥41,189.40 |