Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Amplifier Type
CMOSGeneral PurposeInstrumentationProgrammable Gain
Number of Circuits
124
Output Type
-DifferentialRail-to-Rail
Slew Rate
1.2V/µs1.3V/µs2V/µs6V/µs
Gain Bandwidth Product
1.5 MHz5 MHz6 MHz
Current - Input Bias
0.02 pA150 pA800 pA80 nA
Voltage - Input Offset
20 µV50 µV110 µV2 mV
Current - Supply
600µA700µA (x4 Channels)1.3mA (x2 Channels)2.4mA2.6mA (x4 Channels)
Current - Output / Channel
15 mA30 mA35 mA
Voltage - Supply Span (Min)
3 V4.5 V10 V
Voltage - Supply Span (Max)
15.5 V16 V36 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC8-VSSOP14-SOIC14-TSSOP24-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LMC6482IMX/NOPB
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
13,581
In Stock
1 : ¥13.63000
Cut Tape (CT)
2,500 : ¥5.79271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
-
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
INA828IDR
IC INST AMP 1 CIRCUIT 8SOIC
Texas Instruments
6,647
In Stock
1 : ¥43.68000
Cut Tape (CT)
2,500 : ¥21.91308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
1.2V/µs
-
2 MHz
150 pA
20 µV
600µA
-
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
24-TSSOP
PGA280AIPWR
IC OPAMP PGA 1 CIRCUIT 24TSSOP
Texas Instruments
1,678
In Stock
1 : ¥55.50000
Cut Tape (CT)
2,000 : ¥30.30112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Programmable Gain
1
Differential
2V/µs
6 MHz
-
800 pA
50 µV
2.4mA
15 mA
10 V
36 V
-40°C ~ 105°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
14-TSSOP
AD8567ARUZ
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
1,655
In Stock
1 : ¥27.26000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
6V/µs
5 MHz
-
80 nA
2 mV
700µA (x4 Channels)
35 mA
4.5 V
16 V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-VSSOP
LMC6482IMM/NOPB
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
1,990
In Stock
1 : ¥15.68000
Cut Tape (CT)
1,000 : ¥7.70687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
-
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14-SOIC
LMC6484AIM
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
1 : ¥42.61000
Tube
-
Tube
Obsolete
CMOS
4
Rail-to-Rail
1.3V/µs
1.5 MHz
-
0.02 pA
110 µV
2.6mA (x4 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.