TLV9102IDR

DigiKey Part Number
296-TLV9102IDRTR-ND - Tape & Reel (TR)
296-TLV9102IDRCT-ND - Cut Tape (CT)
296-TLV9102IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9102IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV9102IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
115µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
10¥7.79900¥77.99
25¥7.40520¥185.13
100¥6.08350¥608.35
250¥5.68708¥1,421.77
500¥5.02572¥2,512.86
1,000¥3.96763¥3,967.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.70315¥9,257.88
5,000¥3.51800¥17,590.00
12,500¥3.38575¥42,321.88
25,000¥3.27994¥81,998.50
Manufacturers Standard Package