Instrumentation, Op Amps, Buffer Amps

Results: 8
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Amplifier Type
DifferentialGeneral PurposeInstrumentation
Output Type
-DifferentialRail-to-Rail
Slew Rate
0.8V/µs15V/µs22V/µs35V/µs52V/µs
Gain Bandwidth Product
60 MHz225 MHz
-3db Bandwidth
2.2 MHz10 MHz15 MHz150 MHz
Current - Input Bias
100 pA500 pA1 nA15 nA300 nA2 µA
Voltage - Input Offset
20 µV25 µV60 µV150 µV200 µV
Current - Supply
300µA2mA6.7mA12.3mA-
Current - Output / Channel
20 mA35 mA65 mA85 mA
Voltage - Supply Span (Min)
4 V4.6 V5 V8 V
Voltage - Supply Span (Max)
33 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP8-MSOP8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1037CS8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
1,964
In Stock
1 : ¥50.74000
Cut Tape (CT)
2,500 : ¥25.47522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
15V/µs
60 MHz
-
15 nA
20 µV
-
-
8 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
AD8421ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,182
In Stock
1 : ¥71.67000
Tube
-
Tube
Active
Instrumentation
1
-
35V/µs
-
10 MHz
1 nA
60 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8429ARZ-R7
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
839
In Stock
1 : ¥87.84000
Cut Tape (CT)
1,000 : ¥49.81365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
22V/µs
-
15 MHz
300 nA
150 µV
6.7mA
35 mA
8 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8421BRMZ-RL
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,661
In Stock
1 : ¥96.14000
Cut Tape (CT)
3,000 : ¥58.58727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
35V/µs
-
10 MHz
100 pA
25 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8421BRMZ
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,531
In Stock
1 : ¥96.14000
Tube
-
Tube
Active
Instrumentation
1
-
35V/µs
-
10 MHz
100 pA
25 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8421BRZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥104.84000
Tube
-
Tube
Active
Instrumentation
1
-
35V/µs
-
10 MHz
100 pA
25 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8422ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
298
In Stock
1 : ¥59.60000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
0.8V/µs
-
2.2 MHz
500 pA
60 µV
300µA
20 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP Exp Pad Pkg
THS4130IDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Texas Instruments
48
In Stock
20,430
Marketplace
1 : ¥96.71000
Tube
-
Bulk
Tube
Obsolete
Differential
1
Differential
52V/µs
225 MHz
150 MHz
2 µA
200 µV
12.3mA
85 mA
4 V
33 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
Showing
of 8

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.