Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
InstrumentationZero-Drift
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
0.2V/µs2V/µs
Current - Input Bias
100 pA150 pA
Voltage - Input Offset
1 µV10 µV
Current - Supply
100µA (x4 Channels)600µA
Current - Output / Channel
20 mA30 mA
Package / Case
8-WFDFN Exposed Pad16-WQFN Exposed Pad
Supplier Device Package
8-SON (3x3)16-WQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PCA9515ADRGR
INA821IDRGR
IC INST AMP 1 CIRCUIT 8SON
Texas Instruments
2,358
In Stock
1 : ¥44.91000
Cut Tape (CT)
3,000 : ¥22.51966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
2V/µs
-
4.7 MHz
150 pA
10 µV
600µA
20 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-SON (3x3)
16 WQFN
OPA4187IRUMT
IC OPAMP ZER-DRIFT 4CIRC 16WQFN
Texas Instruments
2,367
In Stock
1 : ¥48.77000
Cut Tape (CT)
250 : ¥23.91812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
4
Rail-to-Rail
0.2V/µs
550 kHz
-
100 pA
1 µV
100µA (x4 Channels)
30 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
16-WQFN Exposed Pad
16-WQFN (4x4)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.