TLV8811DBVR

DigiKey Part Number
296-47362-2-ND - Tape & Reel (TR)
296-47362-1-ND - Cut Tape (CT)
296-47362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV8811DBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV8811DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0015V/µs
Gain Bandwidth Product
6 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
75 µV
Current - Supply
450nA
Current - Output / Channel
4.7 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.80900¥38.09
25¥3.57960¥89.49
100¥2.92100¥292.10
250¥2.71316¥678.29
500¥2.30908¥1,154.54
1,000¥2.03267¥2,032.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.03264¥6,097.92
Manufacturers Standard Package