LPV801DBVR | |
---|---|
DigiKey Part Number | 296-LPV801DBVRTR-ND - Tape & Reel (TR) 296-LPV801DBVRCT-ND - Cut Tape (CT) 296-LPV801DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV801DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV801DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.002V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 450nA | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.13100 | ¥101.31 |
25 | ¥9.61200 | ¥240.30 |
100 | ¥7.89540 | ¥789.54 |
250 | ¥7.38060 | ¥1,845.15 |
500 | ¥6.52236 | ¥3,261.18 |
1,000 | ¥5.14927 | ¥5,149.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24857 | ¥12,745.71 |