LT6106CS5#TRMPBF

DigiKey Part Number
505-LT6106CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6106CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6106CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6106CS5#TRMPBF
Description
IC CURR SENSE 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6106CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
200 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
150 µV
Current - Supply
70µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥20.32700¥203.27
25¥19.21760¥480.44
100¥16.65440¥1,665.44
250¥15.80028¥3,950.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.17752¥7,088.76
1,000¥11.95692¥11,956.92
2,500¥11.35908¥28,397.70
5,000¥10.93204¥54,660.20
Manufacturers Standard Package