Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,587 In Stock | 1 : ¥24.55000 Cut Tape (CT) 250 : ¥17.11940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 0.4 µV | 1.3mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,353 In Stock | 1 : ¥51.15000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.9V/µs | - | 600 kHz | 850 pA | 25 µV | 1.4mA | - | 4 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
406 In Stock | 1 : ¥51.89000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 170V/µs | 80 MHz | 110 MHz | 1.4 µA | 1.7 mV | 4.8mA (x2 Channels) | 45 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |