Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,916 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥3.36602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | 1 pA | 4.5 mV | 100µA (x4 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
24,517 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥1.43742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |