Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-LinCMOS™
Number of Circuits
14
Slew Rate
0.5V/µs-
Gain Bandwidth Product
1.2 MHz1.5 MHz
Current - Input Bias
45 nA80 nA
Current - Supply
1.5mA1.7mA
Current - Output / Channel
25 mA40 mA
Voltage - Supply Span (Min)
3 V10 V
Voltage - Supply Span (Max)
32 V36 V
Operating Temperature
0°C ~ 70°C0°C ~ 70°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP14-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-Dip
LM324N
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
17,474
In Stock
1 : ¥3.61000
Tube
Tube
Active
General Purpose
4
-
-
1.2 MHz
45 nA
2 mV
1.5mA
40 mA
3 V
32 V
0°C ~ 70°C (TJ)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
8-DIP
LM741CN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
11,053
In Stock
1 : ¥7.14000
Tube
-
Tube
Active
General Purpose
1
-
0.5V/µs
1.5 MHz
80 nA
2 mV
1.7mA
25 mA
10 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.