Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
Chopper (Zero-Drift)J-FET
Slew Rate
2V/µs25V/µs
Current - Input Bias
5 pA90 pA
Voltage - Input Offset
1 µV700 µV
Current - Supply
1mA (x2 Channels)7mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
5.5 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD823ARZ
IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog Devices Inc.
2,805
In Stock
1 : ¥65.92000
Tube
-
Tube
Active
J-FET
2
Rail-to-Rail
25V/µs
-
16 MHz
5 pA
700 µV
7mA
17 mA
3 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 DFB
LTC2051HVIDD#PBF
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Analog Devices Inc.
298
In Stock
1 : ¥74.22000
Tube
-
Tube
Active
Chopper (Zero-Drift)
2
Rail-to-Rail
2V/µs
3 MHz
-
90 pA
1 µV
1mA (x2 Channels)
-
2.7 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.