OPA314AQDBVTQ1 | |
---|---|
DigiKey Part Number | 296-45362-2-ND - Tape & Reel (TR) 296-45362-1-ND - Cut Tape (CT) 296-45362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AQDBVTQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AQDBVTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.12280 | ¥278.07 |
100 | ¥9.13500 | ¥913.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.53952 | ¥2,134.88 |
500 | ¥7.54646 | ¥3,773.23 |
1,250 | ¥5.95776 | ¥7,447.20 |
2,500 | ¥5.56053 | ¥13,901.33 |
6,250 | ¥5.28252 | ¥33,015.75 |
12,500 | ¥5.08393 | ¥63,549.12 |