Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
OPA388IDBVT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
3,754
In Stock
1 : ¥24.71000
Cut Tape (CT)
250 : ¥17.24720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
5V/µs
10 MHz
30 pA
0.25 µV
1.9mA
60 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
OPA388IDBVR
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥10.61159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
5V/µs
10 MHz
30 pA
0.25 µV
1.9mA
60 mA
2.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.